- Home ›
- All Products›
- T2111082201-007
T2111082201-007
TE Connectivity / AMP Brand
HMN-008-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HMN-008-F
Search Keywords: T2111082201007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2111082201-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Socket
-
Power Circuit Voltage:400 V
-
Contact Current Rating (Max):16 A
-
Circuit Application:Power & Signal
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Number of Positions:8
-
Pole Configuration:8
-
Termination Method to Wire & Cable:Crimp Terminal
-
Primary Product Color:Gray
-
Rectangular Connector Insert Type:Insert for Contacts
-
Packaging Quantity:12
-
Packaging Method:Box
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
24
Order Increment:
12
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
24
$7.27
36
$7.25
48
$7.23
96
$5.42
144
$5.06
192 +
$4.96
Click for Quote
Log in
to unlock special pricing