- Home ›
- All Products›
- T2111063101-000
T2111063101-000
TE Connectivity / AMP Brand
HMN-006-PM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HMN-006-PM
Search Keywords: T2111063101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2111063101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Number of Positions:6
-
Sealable:No
-
Contact Type:Pin
-
Contact Current Rating (Max):16 A
-
Termination Method to Wire & Cable:Crimp Terminal
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Circuit Application:Power & Signal
-
Pole Configuration:6
-
Rectangular Connector Insert Type:Insert for Contacts
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
708
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
12
$3.116
108
$1.974
252
$1.759
504
$1.631
1,008
$1.520
2,508
$1.482
5,004
$1.475
7,500 +
$1.468
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT