- Home ›
- All Products›
- T2111042201-007
T2111042201-007
TE Connectivity / AMP Brand
HMN-004-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HMN-004-F
Search Keywords: T2111042201007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2111042201-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Circuit Application:Power & Signal
-
Contact Type:Socket
-
Packaging Method:Box
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Gray
-
Number of Positions:4
-
Wire Size:15 – 10 AWG
-
Termination Method to Wire & Cable:Crimp Terminal
-
Power Circuit Voltage:830 V
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:4
-
Packaging Quantity:12
-
Contact Current Rating (Max):40 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
192
Ships today, if you order in
MOQ for In Stock Qty:
48
MOQ for out of Stock Qty:
48
Order Increment:
12
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
48
$7.23
96
$5.42
144
$5.06
192 +
$4.96
Click for Quote
Log in
to unlock special pricing