help desk software
Image is representational - see mfr. specs

HMN-D2-MC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HMN-D2-MC
Search Keywords: T2111028101000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T2111028101-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Pole Configuration:
    2
  • Product Type:
    Contact Insert
  • Contact Type:
    Crimp
  • Number of Positions:
    2
  • Sealable:
    No
  • Contact Current Rating (Max):
    100 A
  • Circuit Application:
    Power & Signal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 582
Can Ship immediately
Minimum Order:
18
Order Increment:
6
12 Weeks can ship 2/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
18
$8.185
30
$6.424
102
$5.921
252
$5.555
504
$5.290
1,002
$5.040
2,502
$5.015
5,004 +
$4.989
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5