- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2111027101-000
T2111027101-000
TE Connectivity / AMP Brand
HMN-Q1-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HMN-Q1-M
Search Keywords: T2111027101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2111027101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Pole Configuration:2
-
Contact Current Rating (Max):16 A
-
Number of Positions:2
-
Circuit Application:Power & Signal
-
Product Type:Contact Insert
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
186
Ships today, if you order in
Minimum Order Quantity:
18
Order Increment:
6
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
18
$7.20
30
$6.60
102
$6.14
252
$5.59
504
$5.13
1,002
$4.56
2,502
$4.03
5,004 +
$3.63
Click for Quote
Log in
to unlock special pricing