- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2111020101-000
T2111020101-000
TE Connectivity / AMP Brand
HMN-002-MC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HMN-002-MC
Search Keywords: T2111020101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2111020101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Contact Type:Crimp
-
Pole Configuration:2
-
Product Type:Contact Insert
-
Sealable:No
-
Number of Positions:2
-
Contact Current Rating (Max):70 A
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
384
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
12
$1.436
108
$1.284
252
$1.205
504
$1.155
1,008
$1.048
2,508
$0.963
5,004
$0.871
7,500 +
$0.861
Click for Quote
Log in
to unlock special pricing