Image is representational - see mfr. specs

HMN-001-MC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HMN-001-MC
Search Keywords: T2111013101000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T2111013101-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Pole Configuration:
    1
  • Number of Positions:
    1
  • Contact Type:
    Crimp
  • Contact Current Rating (Max):
    200 A
  • Sealable:
    No
  • Product Type:
    Contact Insert
  • Circuit Application:
    Power & Signal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
10 Weeks can ship 8/13/26
Backorder
Price (USD)
Qty
Unit Price
6
$7.90
30
$6.42
102
$6.13
252
$5.63
504
$5.18
1,002
$4.67
2,502
$4.27
5,004 +
$3.86
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!