- Home ›
- All Products›
- T2100103201-000
T2100103201-000
TE Connectivity / AMP Brand
HEAV-010-FS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEAV-010-FS
Search Keywords: T2100103201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2100103201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Wire Size:14 – 24 AWG
-
Termination Method to Wire & Cable:Spring Terminal
-
Number of Positions:10
-
Sealable:No
-
Circuit Application:Power & Signal
-
Rectangular Connector Insert Type:Contact Insert
-
Pole Configuration:10
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
9
$38.95
18
$29.21
27
$27.27
36 +
$26.72
Click for Quote
Log in
to unlock special pricing