- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2080172201-000
T2080172201-000
TE Connectivity / AMP Brand
HQ-017-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HQ-017-F
Search Keywords: T2080172201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2080172201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Current Rating (Max):10 A
-
Pole Configuration:17+PE
-
Power Circuit Current:10 A
-
Contact Type:Crimp Contact
-
Sealable:No
-
Number of Positions:17
-
Product Size:1
-
Product Type:Insert
-
Current Rating:10 A
-
Circuit Application:Power & Signal
-
Power Circuit Voltage:250 V
-
Insert Style:Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
10
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
20
$5.49
50
$5.02
100
$4.60
250
$4.14
500
$3.67
1,000
$3.26
2,500
$3.06
5,000 +
$2.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments