- Home ›
- All Products›
- T2080052201-001
T2080052201-001
TE Connectivity / AMP Brand
HQ-005-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HQ-005-F
Search Keywords: T2080052201001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2080052201-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Contact Type:Socket
-
Number of Positions:5
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp Terminal
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Circuit Application:Power & Signal
-
Pole Configuration:5
-
Rectangular Connector Insert Type:Insert for Contacts
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
90
$14.50
180
$8.92
270
$7.06
360 +
$6.92
Click for Quote
Log in
to unlock special pricing