- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2080052201-000
T2080052201-000
TE Connectivity / AMP Brand
HQ-005-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HQ-005-F
Search Keywords: T2080052201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2080052201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$3.946
50
$3.340
100
$3.180
250
$3.056
500
$3.041
1,000
$3.025
2,500
$3.010
5,000 +
$2.995
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT