- Home ›
- All Products›
- T2080022101-000
T2080022101-000
TE Connectivity / AMP Brand
HQ-002-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HQ-002-M
Search Keywords: T2080022101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2080022101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Number of Positions:2
-
Contact Current Rating (Max):40 A
-
Pole Configuration:2
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Gray
-
Packaging Method:Box
-
Packaging Quantity:30
-
Termination Method to Wire & Cable:Crimp Terminal
-
Contact Type:Pin
-
Power Circuit Voltage:400 V
-
Rectangular Connector Insert Type:Insert for Contacts
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
Order Increment:
15
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
30
$11.80
60
$8.85
90
$8.26
120 +
$8.10
Click for Quote
Log in
to unlock special pricing