- Home ›
- All Products›
- T2071244201-000
T2071244201-000
TE Connectivity / AMP Brand
H24BP-T6-F DOCKING FRAME_FIXED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H24BP-T6-F DOCKING FRAME_FIXED
Search Keywords: T2071244201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2071244201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Pin Hood Type:Socket
-
Strain Relief:Without
-
Packaging Quantity:2
-
Packaging Method:Bag
-
Panel Mount Feature:With
-
Panel Mount Feature Type:Screw Mount
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Guide Pin/Socket Type:Guide Pin , Guide Socket
-
Primary Product Material:Polycarbonate
-
Thread Size:M4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
Order Increment:
2
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$11.25
26
$10.20
50
$9.74
100
$9.46
250
$8.58
500
$8.01
1,000 +
$7.33
Click for Quote
Log in
to unlock special pricing