- Home ›
- All Products›
- T2071164101-000
T2071164101-000
TE Connectivity / AMP Brand
H16BP-T4-M DOCKING FRAME_FLOATING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
H16BP-T4-M DOCKING FRAME_FLOATING
Search Keywords: T2071164101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2071164101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Packaging Method:Bag
-
Strain Relief:Without
-
Packaging Quantity:2
-
Pin Hood Type:Socket
-
Panel Mount Feature Type:Screw Mount
-
Panel Mount Feature:With
-
Guide Pin/Socket Type:Guide Pin , Guide Socket
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Primary Product Material:Polycarbonate
-
Thread Size:M4
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
2
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
6
$10.17
26
$9.22
50
$8.81
100
$8.55
250
$7.76
500
$7.24
1,000 +
$6.63
Click for Quote
Log in
to unlock special pricing