- Home ›
- All Products›
- T2070002033-000
T2070002033-000
TE Connectivity / AMP Brand
CAF-33
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CAF-33
Search Keywords: T2070002033000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2070002033-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Base Material:Copper Alloy
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material Finish:Bright
-
Circuit Application:Signal
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Mating Area Plating Material:Silver
-
Contact Type:Socket
-
Contact Current Rating (Max):5 A
-
Sealable:No
-
Contact Underplating Material:Copper
-
Discrete Wire Type:Solid or Stranded
-
Wire Size:22 – 20 AWG, .33 – .52 mm²
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
200
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.7342
2,000
$0.4518
3,000
$0.3577
4,000 +
$0.3506
Click for Quote
Log in
to unlock special pricing