Image is representational - see mfr. specs

CAM-08

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CAM-08
Search Keywords: T2070001008000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T2070001008-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Contact Mating Area Plating Material Finish:
    Bright
  • Sealable:
    No
  • Circuit Application:
    Signal
  • Termination Method to Wire & Cable:
    Crimp
  • Contact Mating Area Plating Material:
    Silver
  • Contact Base Material:
    Copper Alloy
  • Discrete Wire Type:
    Solid or Stranded
  • Contact Underplating Material:
    Copper
  • Wire Contact Termination Area Plating Material:
    Silver
  • Contact Type:
    Pin
  • Contact Current Rating (Max):
    5 A
  • Wire Size:
    28 – 24 AWG, .08 – .21 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.5379
1,000
$0.4034
1,500
$0.3765
2,000 +
$0.3690
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!