- Home ›
- All Products›
- T2060122101-000
T2060122101-000
TE Connectivity / AMP Brand
HSB-006-M 7-12
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HSB-006-M 7-12
Search Keywords: T2060122101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2060122101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Wire Size:15 – 10 AWG
-
Contact Type:Pin
-
Sealable:No
-
Number of Positions:6
-
Contact Current Rating (Max):35 A
-
Termination Method to Wire & Cable:Screw Terminal
-
Circuit Application:Power & Signal
-
Pole Configuration:6+PE
-
Rectangular Connector Insert Type:Contact Insert
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
Order Increment:
5
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
15
$19.34
30
$14.51
45
$13.54
60 +
$13.27
Click for Quote
Log in
to unlock special pricing