- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2060001025-000
T2060001025-000
TE Connectivity / AMP Brand
CHM-25
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CHM-25
Search Keywords: T2060001025000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2060001025-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:4 AWG
-
Contact Material:Brass
-
Contact Plating:Silver
-
Maximum Current Rating:200 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$41.32
25
$41.22
50
$25.37
75
$20.08
100 +
$19.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT