- Home ›
- All Products›
- T2059722101-000
T2059722101-000
TE Connectivity / AMP Brand
HEEE-072-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEEE-072-M
Search Keywords: T2059722101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2059722101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Sealable:No
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp Terminal
-
Number of Positions:72
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Circuit Application:Power & Signal
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:72
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$12.50
25
$11.32
50
$10.56
100
$9.76
250
$8.76
500
$7.84
1,000 +
$7.18
Click for Quote
Log in
to unlock special pricing