- Home ›
- All Products›
- T2059102201-000
T2059102201-000
TE Connectivity / AMP Brand
HEE-010-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEE-010-F
Search Keywords: T2059102201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2059102201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Number of Positions:10
-
Termination Method to Wire & Cable:Crimp Terminal
-
Sealable:No
-
Contact Type:Socket
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Circuit Application:Power & Signal
-
Pole Configuration:10
-
Rectangular Connector Insert Type:Insert for Contacts
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$8.37
30
$8.10
50
$7.74
100
$7.37
250
$6.42
500
$5.91
1,000 +
$5.33
Click for Quote
Log in
to unlock special pricing