- Home ›
- All Products›
- T2051442101-000
T2051442101-000
TE Connectivity / AMP Brand
HEEE-072-M 73-144
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEEE-072-M 73-144
Search Keywords: T2051442101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2051442101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5 -
Power Circuit Voltage:400 V
-
Contact Type:Pin
-
Termination Method to Wire & Cable:Crimp Terminal
-
Contact Current Rating (Max):16 A
-
Number of Positions:72
-
Sealable:No
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Circuit Application:Power & Signal
-
Rectangular Connector Insert Type:Insert for Contacts
-
Pole Configuration:72+PE
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
12
$33.21
23
$25.99
34
$24.61
45 +
$24.12
Click for Quote
Log in
to unlock special pricing