- Home ›
- All Products›
- T2051283101-000
T2051283101-000
TE Connectivity / AMP Brand
HEEE-064-M 65-128
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEEE-064-M 65-128
Search Keywords: T2051283101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2051283101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Contact Current Rating (Max):16 A
-
Termination Method to Wire & Cable:Crimp Terminal
-
Sealable:No
-
Power Circuit Voltage:400 V
-
Contact Type:Pin
-
Number of Positions:64
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Circuit Application:Power & Signal
-
Pole Configuration:64+PE
-
Rectangular Connector Insert Type:Insert for Contacts
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
12
$25.10
23
$19.64
34
$18.60
45 +
$18.23
Click for Quote
Log in
to unlock special pricing