- Home ›
- All Products›
- T2050802201-000
T2050802201-000
TE Connectivity / AMP Brand
HEEE-040-F 41-80
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEEE-040-F 41-80
Search Keywords: T2050802201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050802201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Sealable:No
-
Number of Positions:40
-
Power Circuit Voltage:400 V
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp Terminal
-
Contact Current Rating (Max):16 A
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Circuit Application:Power & Signal
-
Pole Configuration:40+PE
-
Rectangular Connector Insert Type:Insert for Contacts
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
Order Increment:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
15
$17.84
30
$13.38
45
$12.49
60 +
$12.24
Click for Quote
Log in
to unlock special pricing