- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2050643201-007
T2050643201-007
TE Connectivity / AMP Brand
HEEE-064-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEEE-064-F
Search Keywords: T2050643201007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050643201-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Termination Method to Wire & Cable:Crimp Terminal
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Rectangular Connector Insert Type:Socket
-
Power Circuit Current:16 A
-
Number of Positions:64
-
Contact Current Rating (Max):16 A
-
Power Circuit Voltage:500 V
-
Product Type:Insert
-
Contact Insert Pole Configuration:64
-
Verpackungsmethode:Box
-
Product Size:8
-
Packaging Quantity:5
-
Circuit Application:Power & Signal
-
Current Rating:16 A
-
Contact Type:Socket
-
Color:Grey
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$94.92
12
$94.68
23
$60.80
34
$48.84
45 +
$47.86
Click for Quote
Log in
to unlock special pricing