- Home ›
- All Products›
- T2050642201-000
T2050642201-000
TE Connectivity / AMP Brand
HEE-032-F 33-64
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEE-032-F 33-64
Search Keywords: T2050642201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050642201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Positions:32
-
Termination Method to Wire & Cable:Crimp Terminal
-
Contact Current Rating (Max):16 A
-
Contact Type:Socket
-
Sealable:No
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Circuit Application:Power & Signal
-
Pole Configuration:32
-
Rectangular Connector Insert Type:Insert for Contacts
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$11.10
25
$10.06
50
$9.61
100
$8.88
250
$7.97
500
$7.13
1,000 +
$6.62
Click for Quote
Log in
to unlock special pricing