- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2050462201-000
T2050462201-000
TE Connectivity / AMP Brand
HEE-046-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEE-046-F
Search Keywords: T2050462201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050462201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Pole Configuration:46+PE
-
Number of Positions:46
-
Sealable:No
-
Product Type:Contact Insert
-
Contact Type:Crimp
-
Contact Current Rating (Max):16 A
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$12.88
25
$11.68
50
$10.89
100
$10.07
250
$9.03
500
$8.09
1,000 +
$7.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT