- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2050462101-000
T2050462101-000
TE Connectivity / AMP Brand
HEE-046-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEE-046-M
Search Keywords: T2050462101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050462101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:46
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$14.17
25
$12.84
50
$11.98
100
$10.91
250
$9.94
500
$8.90
1,000 +
$8.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT