- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2050322201-000
T2050322201-000
TE Connectivity / AMP Brand
HEE-032-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEE-032-F
Search Keywords: T2050322201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050322201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Contact Type:Crimp
-
Pole Configuration:32
-
Contact Current Rating (Max):16 A
-
Sealable:No
-
Product Type:Contact Insert
-
Number of Positions:32
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$12.50
25
$11.33
50
$10.57
100
$9.77
250
$8.76
500
$7.85
1,000 +
$7.18
Click for Quote
Log in
to unlock special pricing