- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- T2050322101-000
T2050322101-000
TE Connectivity / AMP Brand
HEE-032-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEE-032-M
Search Keywords: T2050322101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050322101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:RCP
-
Number of Contacts:32
-
Termination Method:Crimp
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.52
25
$12.12
50
$11.37
100
$10.81
250
$9.79
500
$9.63
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT