- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2050202101-007
T2050202101-007
TE Connectivity / AMP Brand
HEEE-020-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEEE-020-M
Search Keywords: T2050202101007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050202101-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Rectangular Connector Insert Type:Pin
-
Current Rating:16 A
-
Product Type:Insert
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Power Circuit Current:16 A
-
Contact Type:Pin
-
Power Circuit Voltage:400 V
-
Termination Method to Wire & Cable:Crimp Terminal
-
Packaging Quantity:10
-
Color:Grey
-
Contact Insert Pole Configuration:20
-
Product Size:3
-
Contact Current Rating (Max):16 A
-
Verpackungsmethode:Box
-
Circuit Application:Power & Signal
-
Number of Positions:20
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$12.88
23
$12.85
45
$9.85
68
$9.13
90 +
$8.95
Click for Quote
Log in
to unlock special pricing