- Home ›
- All Products›
- T2050182201-007
T2050182201-007
TE Connectivity / AMP Brand
HEE-018-F
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEE-018-F
Search Keywords: T2050182201007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050182201-007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Number of Positions:18
-
Termination Method to Wire & Cable:Crimp Terminal
-
Packaging Quantity:5
-
Power Circuit Voltage:500 V
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Type:Socket
-
Packaging Method:Box
-
Contact Current Rating (Max):16 A
-
Wire Size:26 – 12 AWG, .14 – 4 mm²
-
Rectangular Connector Insert Type:Insert for Contacts
-
Primary Product Color:Gray
-
Pole Configuration:18
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$10.34
25
$9.37
50
$8.74
100
$8.08
250
$7.25
500
$6.67
1,000 +
$6.02
Click for Quote
Log in
to unlock special pricing