- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2050182101-000
T2050182101-000
TE Connectivity / AMP Brand
HEE-018-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEE-018-M
Search Keywords: T2050182101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050182101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Product Type:Contact Insert
-
Number of Positions:18
-
Circuit Application:Power & Signal
-
Pole Configuration:18
-
Sealable:No
-
Contact Type:Crimp
-
Contact Current Rating (Max):16 A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$12.37
25
$8.69
50
$8.15
100
$7.91
250
$7.58
500
$7.54
1,000 +
$7.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT