- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2050102101-000
T2050102101-000
TE Connectivity / AMP Brand
HEE-010-M
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEE-010-M
Search Keywords: T2050102101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050102101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Configuration:10+PE
-
Sealable:No
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):16 A
-
Product Type:Contact Insert
-
Number of Positions:10
-
Contact Type:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$9.61
30
$9.31
50
$8.69
100
$8.03
250
$7.20
500
$6.63
1,000 +
$5.99
Click for Quote
Log in
to unlock special pricing