- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2050002010-000
T2050002010-000
TE Connectivity / AMP Brand
CNF-10
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CNF-10
Search Keywords: T2050002010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050002010-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:8 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:100 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
You may purchase all in-stock quantity of 52
Stock lot only:
52
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
Order Increment:
10
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$6.666
90
$6.060
135
$5.660
180 +
$5.550
Click for Quote
Log in
to unlock special pricing