- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- T2050001016-000
T2050001016-000
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 6AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 6AWG
Search Keywords: T2050001016000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2050001016-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Contact Type:Power3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:6 AWG
-
Contact Material:Brass3465
-
Contact Plating:Silver3466
-
Maximum Current Rating:100 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$5.70
30
$5.10
100
$4.98
250
$4.78
500
$4.59
1,000
$4.53
2,500
$4.29
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing