- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2040484201-000
T2040484201-000
TE Connectivity / AMP Brand
Conn Rectangular F 24 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Rectangular F 24 POS Crimp ST Panel Mount
Search Keywords: T2040484201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040484201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular3726
-
Mounting:Panel Mount3718
-
Body Orientation:Straight3707
-
Gender:RCP3712
-
Pitch:N/A
-
Termination Method:Crimp3725
-
Number of Contacts:24
-
Maximum Voltage Rating:5003716V
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10
$9.97
25
$9.03
50
$8.43
100
$7.78
250
$6.99
500
$6.43
1,000 +
$5.80
Click for Quote
Log in
to unlock special pricing