- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2040482101-000
T2040482101-000
TE Connectivity / AMP Brand
Conn Rectangular PIN 24 POS Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Rectangular PIN 24 POS Screw ST Cable Mount
Search Keywords: T2040482101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040482101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:N/A
-
Termination Method:Screw3725
-
Number of Contacts:24
-
Maximum Voltage Rating:5003716VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$17.06
10
$16.27
25
$15.79
50
$14.97
100
$14.05
250
$12.78
500 +
$11.44
Click for Quote
Log in
to unlock special pricing