- Home ›
- All Products›
- T2040325201-000
T2040325201-000
TE Connectivity / AMP Brand
HE-016-FSS 17-32
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HE-016-FSS 17-32
Search Keywords: T2040325201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040325201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
Supplier Standard Pack:
5 -
Termination Method to Wire & Cable:Crimp Terminal
-
Packaging Method:Box
-
Contact Type:Socket
-
Packaging Quantity:5
-
Number of Positions:16
-
Power Circuit Voltage:500 V
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray
-
Rectangular Connector Insert Type:Contact Insert
-
Pole Configuration:16+PE
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
Order Increment:
5
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
15
$51.98
30
$31.99
45
$25.32
60 +
$24.82
Click for Quote
Log in
to unlock special pricing