- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2040323101-000
T2040323101-000
TE Connectivity / AMP Brand
Conn Rectangular PIN 16 POS ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn Rectangular PIN 16 POS ST Cable Mount
Search Keywords: T2040323101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040323101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular3726
-
Mounting:Cable Mount3718
-
Body Orientation:Straight3707
-
Gender:PL3712
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:16
-
Maximum Voltage Rating:5003716VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$12.06
25
$11.29
50
$10.97
100
$10.14
250
$9.26
500
$8.27
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing