- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2040322101-000
T2040322101-000
TE Connectivity / AMP Brand
HE-016-M 17-32
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HE-016-M 17-32
Search Keywords: T2040322101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040322101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$11.84
25
$10.73
50
$10.25
100
$9.47
250
$8.50
500
$7.61
1,000 +
$6.97
Click for Quote
Log in
to unlock special pricing