- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2040244201-000
T2040244201-000
TE Connectivity / AMP Brand
HE-024-FC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HE-024-FC
Search Keywords: T2040244201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040244201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Sealable:No
-
Contact Current Rating (Max):16 A
-
Circuit Application:Power & Signal
-
Contact Type:Crimp
-
Number of Positions:24
-
Product Type:Contact Insert
-
Pole Configuration:24+PE
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$9.71
25
$9.10
50
$8.63
100
$7.99
250
$7.29
500
$6.52
1,000 +
$5.87
Click for Quote
Log in
to unlock special pricing