- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2040242201-000
T2040242201-000
TE Connectivity / AMP Brand
Conn Rectangular SKT 24 POS Screw ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 24 POS Screw ST Panel Mount
Search Keywords: T2040242201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040242201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:24
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$25.64
10
$21.04
25
$17.53
50
$16.76
100
$15.11
250
$15.00
500 +
$14.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT