- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2040164201-000
T2040164201-000
TE Connectivity / AMP Brand
HE-016-FC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HE-016-FC
Search Keywords: T2040164201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040164201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Pole Configuration:16+PE
-
Contact Current Rating (Max):16 A
-
Circuit Application:Power & Signal
-
Contact Type:Crimp
-
Number of Positions:16
-
Product Type:Contact Insert
-
Sealable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$9.71
25
$8.80
50
$8.21
100
$7.58
250
$6.80
500
$6.26
1,000 +
$5.65
Click for Quote
Log in
to unlock special pricing