Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

T2040163201-000

HE-016-FS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
HE-016-FS
Search Keywords: T2040163201000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: T2040163201-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Rectangular
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 16
Maximum Voltage Rating: 500 VAC
Maximum Current Rating: 16/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces T2040163201-000?
The recommended replacement for T2040163201-000 is 7-1103639-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is T2040163201-000 RoHS compliant?
Yes, T2040163201-000 is RoHS compliant.
What is the lead time for T2040163201-000?
The standard lead time for T2040163201-000 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$14.37
25
$13.02
50
$12.14
100
$11.06
250
$10.07
500
$9.02
1,000 +
$8.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!