- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2040163101-000
T2040163101-000
TE Connectivity / AMP Brand
HE-016-MS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HE-016-MS
Search Keywords: T2040163101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040163101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:16
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$13.52
25
$12.66
50
$12.01
100
$11.11
250
$10.14
500
$9.07
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT