- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T2040162201-001
T2040162201-001
TE Connectivity / AMP Brand
HE-016-F,NO LOGO
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HE-016-F,NO LOGO
Search Keywords: T2040162201001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040162201-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Gray
-
Insert Style:Socket
-
Power Circuit Voltage:500 V
-
Pole Configuration:16
-
Packaging Quantity:5
-
Circuit Application:Power & Signal
-
Current Rating:16 A
-
Number of Positions:16
-
Packaging Method:Box
-
Contact Type:Screw Contact
-
Insert Type:Socket
-
Product Type:Insert
-
Contact Current Rating (Max):16 A
-
Product Size:6
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$11.36
25
$10.65
50
$10.10
100
$9.35
250
$8.53
500
$7.63
1,000 +
$6.87
Click for Quote
Log in
to unlock special pricing