- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2040104201-000
T2040104201-000
TE Connectivity / AMP Brand
HE-010-FC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HE-010-FC
Search Keywords: T2040104201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040104201-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
5
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$8.37
25
$7.67
50
$7.21
100
$6.60
250
$5.94
500
$5.24
1,000
$4.66
2,500 +
$4.37
Click for Quote
Log in
to unlock special pricing