- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- T2040104101-000
T2040104101-000
TE Connectivity / AMP Brand
HE-010-MC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HE-010-MC
Search Keywords: T2040104101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:T2040104101-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.33
25
$6.77
50
$6.61
100
$6.01
250
$5.46
500
$4.82
1,000
$4.35
2,500 +
$4.24
Click for Quote
Log in
to unlock special pricing