Image is representational - see mfr. specs

HE-010-MS,NO LOGO

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HE-010-MS,NO LOGO
Search Keywords: T2040103101002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T2040103101-002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Packaging Quantity:
    5
  • Contact Type:
    Pin
  • Number of Positions:
    10
  • Power Circuit Voltage:
    500 V
  • Termination Method to Wire & Cable:
    Spring Terminal
  • Contact Current Rating (Max):
    16 A
  • Packaging Method:
    Box
  • Wire Size:
    14 – 20 AWG, .5 – 2.5 mm²
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Gray
  • Rectangular Connector Insert Type:
    Contact Insert
  • Pole Configuration:
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks can ship 8/14/26
Backorder
Price (USD)
Qty
Unit Price
5
$10.73
25
$9.72
50
$9.07
100
$8.38
250
$7.52
500
$6.73
1,000 +
$6.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!