Image is representational - see mfr. specs

HE-010-MS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HE-010-MS
Search Keywords: T2040103101000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    T2040103101-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    N/A
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    500 VAC
  • Maximum Current Rating:
    16/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,251
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
10 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$11.19
25
$10.48
50
$9.95
100
$9.20
250
$8.40
500
$7.52
1,000 +
$6.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!